UMHV1250 | |
---|---|
DigiKey Part Number | 2244-UMHV1250-ND |
Manufacturer | |
Manufacturer Product Number | UMHV1250 |
Description | DC DC CONVERTER 5000V 500MW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 5000V 100µA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100µA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Efficiency | 55% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,467.70000 | ¥2,467.70 |
5 | ¥2,427.87000 | ¥12,139.35 |
10 | ¥2,388.06800 | ¥23,880.68 |
25 | ¥2,228.86360 | ¥55,721.59 |