-1200V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥1,388.03000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0V | 5V | -1200V | - | - | - | 417µA | - | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 65% | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
5 In Stock | 1 : ¥1,979.30000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 4.5V | 5.5V | -1200V | - | - | - | 83µA | 100 mW | - | ITE (Commercial) | - | -55°C ~ 70°C | - | Surface Mount | 5-SMD Module | 0.45" L x 0.35" W x 0.37" H (11.4mm x 8.9mm x 9.4mm) | - | - | - | - | |||
5 In Stock | 1 : ¥1,087.80000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 4.5V | 5.5V | -1200V | - | - | - | 417µA | - | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 55% | Through Hole | 5-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
5 In Stock | 1 : ¥1,108.32000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0V | 12V | -1200V | - | - | - | 417µA | - | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 65% | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
4 In Stock | 1 : ¥1,108.32000 Bulk | Bulk | Active | High Voltage - Isolated Module | 1 | 10.8V | 13.2V | -1200V | - | - | - | 417µA | - | 500 V | ITE (Commercial) | - | -55°C ~ 70°C | 55% | Through Hole | 5-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,288.41000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | -1200V | - | - | - | 417µA | 500 mW | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 70°C | - | Through Hole | 4-DIP Module | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | - | - | - | 62368-1 | |||
1 In Stock | 1 : ¥1,141.59000 Box | Box | Active | High Voltage - Isolated Module | 1 | 0.7V | 5V | -1200V | - | - | - | 830µA | 1 W | 500 V | ITE (Commercial) | Proportional Output | -25°C ~ 75°C | - | Through Hole | 5-DIP Module | 0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm) | - | - | CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥2,209.41000 Box | Box | Obsolete | High Voltage - Non-Isolated Module | 1 | 5V | 12V | -1200V | - | - | - | 2µA | - | - | ITE (Commercial) | - | -10°C ~ 70°C | - | Through Hole | 7-DIP Module | 1.38" L x 0.68" W x 0.24" H (35.1mm x 17.3mm x 6.2mm) | - | - | - | - |