MF86/11MMPX/11SMA/305MM | |
---|---|
DigiKey Part Number | 3628-MF86/11MMPX/11SMA/305MM-ND |
Manufacturer | |
Manufacturer Product Number | MF86/11MMPX/11SMA/305MM |
Description | CBL ASSY SMA-MMXP PLUG-PLUG 12" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMXP Multiflex 86 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MMXP | |
1st Connector | MMXP Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | Multiflex 86 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,092.44000 | ¥1,092.44 |
10 | ¥1,002.44300 | ¥10,024.43 |
25 | ¥963.88840 | ¥24,097.21 |
50 | ¥931.76060 | ¥46,588.03 |
100 | ¥880.35270 | ¥88,035.27 |