65_MMPX-50-0-1/111_NE | |
---|---|
DigiKey Part Number | 3628-65_MMPX-50-0-1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 65_MMPX-50-0-1/111_NE |
Description | 65_MMPX-50-0-1/111_NE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin MMPX 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | MMPX | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 67 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,452.02000 | ¥2,452.02 |
10 | ¥2,272.18700 | ¥22,721.87 |