SS413A | |
---|---|
DigiKey Part Number | 480-3584-ND |
Manufacturer | |
Manufacturer Product Number | SS413A |
Description | MAGNETIC SWITCH BIPOLAR RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect Radial Lead |
Datasheet | Datasheet |
EDA/CAD Models | SS413A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 14mT Trip, -14mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 30V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | Radial Lead | |
Package / Case | 3-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.12000 | ¥31.12 |
10 | ¥23.34900 | ¥233.49 |
25 | ¥20.75120 | ¥518.78 |
50 | ¥19.71340 | ¥985.67 |
100 | ¥19.19450 | ¥1,919.45 |
500 | ¥18.26682 | ¥9,133.41 |