SS441R | |
---|---|
DigiKey Part Number | 480-3735-ND |
Manufacturer | |
Manufacturer Product Number | SS441R |
Description | MAGNETIC SWITCH UNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 13.5mT Trip, 1mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥19.58900 | ¥195.89 |
25 | ¥17.41120 | ¥435.28 |
50 | ¥16.54280 | ¥827.14 |
100 | ¥16.10680 | ¥1,610.68 |
500 | ¥13.49512 | ¥6,747.56 |
1,000 | ¥12.62438 | ¥12,624.38 |
5,000 | ¥11.75378 | ¥58,768.90 |