HI-6131PQTF | |
---|---|
DigiKey Part Number | 1245-HI-6131PQTF-ND |
Manufacturer | |
Manufacturer Product Number | HI-6131PQTF |
Description | MIL-STD-1553B BUS 64-LQFP |
Customer Reference | |
Detailed Description | Monitors Interface 64-LQFP (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Monitors | |
Interface | 4-Wire SPI Serial, Serial EEPROM | |
Voltage - Supply | 3.15V ~ 3.45V | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Mounting Type | Surface Mount |