ADK-3110 | |
---|---|
DigiKey Part Number | 1245-1022-ND |
Manufacturer | |
Manufacturer Product Number | ADK-3110 |
Description | BOARD EVAL FOR HI-3110 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | HI-3110 CANbus Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | CANbus Controller | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | HI-3110 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,385.40000 | ¥1,385.40 |