A12P10AL | |
---|---|
DigiKey Part Number | 1441-1067-ND |
Manufacturer | |
Manufacturer Product Number | A12P10AL |
Description | PANEL J BOX 10.75X8.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Inner 10.750" L x 8.880" W (273.05mm x 225.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Junction Boxes | |
Size / Dimension | 10.750" L x 8.880" W (273.05mm x 225.55mm) | |
Color | - | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥469.27000 | ¥469.27 |
5 | ¥439.95400 | ¥2,199.77 |
10 | ¥410.62600 | ¥4,106.26 |
25 | ¥403.29440 | ¥10,082.36 |
50 | ¥395.96280 | ¥19,798.14 |
100 | ¥390.09620 | ¥39,009.62 |