A12P10 | |
---|---|
DigiKey Part Number | 1441-1066-ND |
Manufacturer | |
Manufacturer Product Number | A12P10 |
Description | PANEL J BOX 10.75X8.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 10.750" L x 8.880" W (273.05mm x 225.55mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Junction Boxes | |
Size / Dimension | 10.750" L x 8.880" W (273.05mm x 225.55mm) | |
Color | White | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.19000 | ¥195.19 |
5 | ¥183.67800 | ¥918.39 |
10 | ¥172.20100 | ¥1,722.01 |
25 | ¥160.71720 | ¥4,017.93 |
50 | ¥157.84720 | ¥7,892.36 |
100 | ¥154.97720 | ¥15,497.72 |
250 | ¥152.68116 | ¥38,170.29 |
500 | ¥149.23716 | ¥74,618.58 |