A12106CHNFSS | |
---|---|
DigiKey Part Number | 1441-1038-ND |
Manufacturer | |
Manufacturer Product Number | A12106CHNFSS |
Description | JUNCTION BOX S STEEL 12"L X 10"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Hinged Door, Lid 12.008" L x 10.000" W (305.00mm x 254.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 12.008" L x 10.000" W (305.00mm x 254.00mm) | |
Height | 5.984" (152.00mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Sealing Gasket, Stainless Steel Hinge, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,202.40000 | ¥7,202.40 |
5 | ¥7,039.94200 | ¥35,199.71 |
10 | ¥6,931.62800 | ¥69,316.28 |