A10P8SS | |
---|---|
DigiKey Part Number | 1441-1029-ND |
Manufacturer | |
Manufacturer Product Number | A10P8SS |
Description | PANEL J BOX 8.75X6.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Panel, Inner 8.750" L x 6.880" W (222.25mm x 174.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Junction Boxes | |
Size / Dimension | 8.750" L x 6.880" W (222.25mm x 174.75mm) | |
Color | - | |
Material | Metal, Stainless Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥526.99000 | ¥526.99 |
5 | ¥494.05600 | ¥2,470.28 |
10 | ¥461.11400 | ¥4,611.14 |
25 | ¥452.88040 | ¥11,322.01 |
50 | ¥444.64600 | ¥22,232.30 |
100 | ¥438.05920 | ¥43,805.92 |