A1008CHAL | |
---|---|
DigiKey Part Number | 1441-1005-ND |
Manufacturer | |
Manufacturer Product Number | A1008CHAL |
Description | JUNCTION BOX ALUM 10"L X 7.99"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Aluminum Natural Hinged Door, Lid 10.000" L x 7.992" W (254.00mm x 203.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 10.000" L x 7.992" W (254.00mm x 203.00mm) | |
Height | 4.016" (102.00mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 0.079" (2.00mm) | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,565.24000 | ¥3,565.24 |
5 | ¥3,484.80200 | ¥17,424.01 |
10 | ¥3,431.19300 | ¥34,311.93 |
25 | ¥3,350.77480 | ¥83,769.37 |