A10P8AL | |
---|---|
DigiKey Part Number | 1441-1028-ND |
Manufacturer | |
Manufacturer Product Number | A10P8AL |
Description | PANEL J BOX 8.75X6.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Inner 8.750" L x 6.880" W (222.25mm x 174.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Junction Boxes | |
Size / Dimension | 8.750" L x 6.880" W (222.25mm x 174.75mm) | |
Color | - | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥351.95000 | ¥351.95 |
5 | ¥329.96600 | ¥1,649.83 |
10 | ¥307.97400 | ¥3,079.74 |
25 | ¥302.47000 | ¥7,561.75 |
50 | ¥296.97120 | ¥14,848.56 |
100 | ¥292.57190 | ¥29,257.19 |
250 | ¥285.97276 | ¥71,493.19 |