A10086CH | |
---|---|
DigiKey Part Number | 1441-1000-ND |
Manufacturer | |
Manufacturer Product Number | A10086CH |
Description | JUNCTION BOX STL 10"L X 7.99"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 7.992" W (254.00mm x 203.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 10.000" L x 7.992" W (254.00mm x 203.00mm) | |
Height | 5.984" (152.00mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 9.4 lbs (4.3 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,396.83000 | ¥1,396.83 |
5 | ¥1,371.85800 | ¥6,859.29 |
10 | ¥1,346.92400 | ¥13,469.24 |
25 | ¥1,326.96840 | ¥33,174.21 |
50 | ¥1,297.03580 | ¥64,851.79 |