TM-8-DC | |
---|---|
DigiKey Part Number | H9006-ND |
Manufacturer | |
Manufacturer Product Number | TM-8-DC |
Description | CONN DUST CAP FOR MOD RJ45 JACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Modular RJ45 Jack |
Datasheet | Datasheet |
EDA/CAD Models | TM-8-DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Modular RJ45 Jack | |
Features | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.67900 | ¥56.79 |
25 | ¥5.44760 | ¥136.19 |
50 | ¥5.33200 | ¥266.60 |
100 | ¥5.09990 | ¥509.99 |
250 | ¥4.63656 | ¥1,159.14 |
500 | ¥4.17290 | ¥2,086.45 |
1,000 | ¥3.70925 | ¥3,709.25 |