TM21R-5B-3232D-LP(50) | |
---|---|
DigiKey Part Number | H11308-ND |
Manufacturer | |
Manufacturer Product Number | TM21R-5B-3232D-LP(50) |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | TM21R-5B-3232D-LP(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 8 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Lock, Light Pipe | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.12000 | ¥230.12 |
10 | ¥201.49300 | ¥2,014.93 |
25 | ¥192.78600 | ¥4,819.65 |
50 | ¥186.56780 | ¥9,328.39 |
100 | ¥180.34890 | ¥18,034.89 |
250 | ¥170.39876 | ¥42,599.69 |
450 | ¥165.42356 | ¥74,440.60 |