TM5RJ1-88(50) | |
---|---|
DigiKey Part Number | H11281-ND |
Manufacturer | |
Manufacturer Product Number | TM5RJ1-88(50) |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | TM5RJ1-88(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Keyed, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.11300 | ¥141.13 |
25 | ¥13.22120 | ¥330.53 |
120 | ¥12.21208 | ¥1,465.45 |