RP17-PC-222 | |
---|---|
DigiKey Part Number | 26-RP17-PC-222TR-ND - Tape & Reel (TR) 26-RP17-PC-222CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP17-PC-222 |
Description | CONTACT PIN 24-30AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-30 AWG Size Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 24-30 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.30200 | ¥57.55 |
50 | ¥2.11480 | ¥105.74 |
100 | ¥2.03100 | ¥203.10 |
250 | ¥1.82416 | ¥456.04 |
500 | ¥1.74124 | ¥870.62 |
1,000 | ¥1.45103 | ¥1,451.03 |
2,500 | ¥1.32666 | ¥3,316.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.97488 | ¥9,748.80 |