RP17-PC-112 | |
---|---|
DigiKey Part Number | HR289-ND |
Manufacturer | |
Manufacturer Product Number | RP17-PC-112 |
Description | CONTACT PIN 18-22AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-22 AWG Size Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | RP17-PC-112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.97800 | ¥19.78 |
25 | ¥1.74360 | ¥43.59 |
50 | ¥1.60240 | ¥80.12 |
100 | ¥1.54010 | ¥154.01 |
300 | ¥1.38277 | ¥414.83 |
500 | ¥1.31992 | ¥659.96 |
1,000 | ¥1.10656 | ¥1,106.56 |