H4BBT-10112-W8 | |
---|---|
DigiKey Part Number | H4BBT-10112-W8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10112-W8 |
Description | JUMPER-H9992TR/1852WH/H9992TR12" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.88600 | ¥58.86 |
30 | ¥5.17733 | ¥155.32 |
50 | ¥4.88300 | ¥244.15 |
100 | ¥4.51360 | ¥451.36 |
250 | ¥4.07552 | ¥1,018.88 |
500 | ¥3.77900 | ¥1,889.50 |
1,000 | ¥3.50981 | ¥3,509.81 |
2,500 | ¥3.19218 | ¥7,980.45 |
5,000 | ¥2.97803 | ¥14,890.15 |