H4BBT-10102-W8 | |
---|---|
DigiKey Part Number | H4BBT-10102-W8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10102-W8 |
Description | JUMPER-H9992TR/1852WH/H9992TR 2" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.83500 | ¥48.35 |
30 | ¥4.25533 | ¥127.66 |
50 | ¥4.01120 | ¥200.56 |
100 | ¥3.70740 | ¥370.74 |
250 | ¥3.34552 | ¥836.38 |
500 | ¥3.10074 | ¥1,550.37 |
1,000 | ¥2.87858 | ¥2,878.58 |
2,500 | ¥2.61621 | ¥6,540.53 |
5,000 | ¥2.43928 | ¥12,196.40 |