H4BBG-10112-W8 | |
---|---|
DigiKey Part Number | H4BBG-10112-W8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10112-W8 |
Description | JUMPER-H9991TR/1852WH/H9991TR12" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.68900 | ¥56.89 |
30 | ¥5.45400 | ¥163.62 |
50 | ¥5.33960 | ¥266.98 |
100 | ¥5.10730 | ¥510.73 |
250 | ¥4.64280 | ¥1,160.70 |
500 | ¥4.17846 | ¥2,089.23 |
1,000 | ¥3.71428 | ¥3,714.28 |
2,500 | ¥3.36602 | ¥8,415.05 |
5,000 | ¥3.24997 | ¥16,249.85 |