H4BBG-10112-S8 | |
---|---|
DigiKey Part Number | H4BBG-10112-S8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10112-S8 |
Description | JUMPER-H9991TR/1852SL/H9991TR12" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.42000 | ¥64.20 |
30 | ¥5.65100 | ¥169.53 |
50 | ¥5.32960 | ¥266.48 |
100 | ¥4.92650 | ¥492.65 |
250 | ¥4.44956 | ¥1,112.39 |
500 | ¥4.12660 | ¥2,063.30 |
1,000 | ¥3.83360 | ¥3,833.60 |
2,500 | ¥3.48780 | ¥8,719.50 |
5,000 | ¥3.25469 | ¥16,273.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/903/H2BBG-10102-A8_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/802/H2BBG-10102-V4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/410/H2BBG-10000-W6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/125/888/H2BBG-10102-Y4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/763/H2BBG-10102-G4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/922/H2BBG-10102-S4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/922/H2BBG-10102-S4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/922/H2BBG-10102-S4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/922/H2BBG-10102-S4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/922/H2BBG-10102-S4_tmb.jpg)