H3BBT-10106-B6 | |
---|---|
DigiKey Part Number | H3BBT-10106-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10106-B6 |
Description | JUMPER-H1504TR/A3049B/H1504TR 6" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.09800 | ¥50.98 |
30 | ¥4.89033 | ¥146.71 |
50 | ¥4.78640 | ¥239.32 |
100 | ¥4.57860 | ¥457.86 |
250 | ¥4.16236 | ¥1,040.59 |
500 | ¥3.74614 | ¥1,873.07 |
1,000 | ¥3.32990 | ¥3,329.90 |
2,500 | ¥3.01773 | ¥7,544.32 |
5,000 | ¥2.91366 | ¥14,568.30 |