H3ABG-10106-B6 | |
---|---|
DigiKey Part Number | H3ABG-10106-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10106-B6 |
Description | JUMPER-H1507TR/A3049B/H1505TR 6" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.21500 | ¥62.15 |
30 | ¥5.96300 | ¥178.89 |
50 | ¥5.83560 | ¥291.78 |
100 | ¥5.58180 | ¥558.18 |
250 | ¥5.07432 | ¥1,268.58 |
500 | ¥4.56696 | ¥2,283.48 |
1,000 | ¥4.05958 | ¥4,059.58 |
2,500 | ¥3.67901 | ¥9,197.52 |
5,000 | ¥3.55214 | ¥17,760.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/450/H3ABG-10000-A6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/477/H3ABG-10000-G6_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/446/H3ABG-10000-L6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/478/H3ABG-10000-N6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/474/H3ABG-10000-R6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/475/H3ABG-10000-B6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/475/H3ABG-10000-B6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/475/H3ABG-10000-B6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/475/H3ABG-10000-B6_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/119/475/H3ABG-10000-B6_tmb.jpg)