H3ABG-10104-B6 | |
---|---|
DigiKey Part Number | H3ABG-10104-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10104-B6 |
Description | JUMPER-H1507TR/A3049B/H1505TR 4" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.01800 | ¥60.18 |
30 | ¥5.77433 | ¥173.23 |
50 | ¥5.65160 | ¥282.58 |
100 | ¥5.40530 | ¥540.53 |
250 | ¥4.91440 | ¥1,228.60 |
500 | ¥4.42278 | ¥2,211.39 |
1,000 | ¥3.93143 | ¥3,931.43 |
2,500 | ¥3.56286 | ¥8,907.15 |
5,000 | ¥3.43999 | ¥17,199.95 |