H3ABG-10105-B6 | |
---|---|
DigiKey Part Number | H3ABG-10105-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10105-B6 |
Description | JUMPER-H1507TR/A3049B/H1505TR 5" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.11600 | ¥61.16 |
30 | ¥5.86733 | ¥176.02 |
50 | ¥5.74360 | ¥287.18 |
100 | ¥5.49400 | ¥549.40 |
250 | ¥4.99452 | ¥1,248.63 |
500 | ¥4.49486 | ¥2,247.43 |
1,000 | ¥3.99547 | ¥3,995.47 |
2,500 | ¥3.62092 | ¥9,052.30 |
5,000 | ¥3.49606 | ¥17,480.30 |