GT32-2428SCF | |
---|---|
DigiKey Part Number | 26-GT32-2428SCFTR-ND - Tape & Reel (TR) 26-GT32-2428SCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT32-2428SCF |
Description | CONN SOCKET CENTER TERMINAL CRIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | GT32-2428SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.09400 | ¥20.94 |
25 | ¥1.85880 | ¥46.47 |
50 | ¥1.73560 | ¥86.78 |
100 | ¥1.61160 | ¥161.16 |
250 | ¥1.42556 | ¥356.39 |
500 | ¥1.36364 | ¥681.82 |
1,000 | ¥1.11571 | ¥1,115.71 |
2,500 | ¥1.02274 | ¥2,556.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.29761 | ¥2,976.10 |