GT32-4DS-SC | |
---|---|
DigiKey Part Number | GT32-4DS-SC-ND |
Manufacturer | |
Manufacturer Product Number | GT32-4DS-SC |
Description | SHIELD COVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | GT32-4DS-SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.70300 | ¥27.03 |
25 | ¥2.38360 | ¥59.59 |
50 | ¥2.19000 | ¥109.50 |
100 | ¥2.10320 | ¥210.32 |
300 | ¥1.88897 | ¥566.69 |
500 | ¥1.80310 | ¥901.55 |
1,000 | ¥1.50259 | ¥1,502.59 |
2,500 | ¥1.37380 | ¥3,434.50 |