GT32-4DS-HU(A) | |
---|---|
DigiKey Part Number | GT32-4DS-HU(A)-ND |
Manufacturer | |
Manufacturer Product Number | GT32-4DS-HU(A) |
Description | CONN INLINE SOCKET HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.26200 | ¥52.62 |
25 | ¥5.04280 | ¥126.07 |
50 | ¥4.93760 | ¥246.88 |
100 | ¥4.72240 | ¥472.24 |
300 | ¥4.29310 | ¥1,287.93 |
500 | ¥3.86380 | ¥1,931.90 |
1,000 | ¥3.43449 | ¥3,434.49 |
2,500 | ¥3.11250 | ¥7,781.25 |