GT25-32DS-HU/R | |
---|---|
DigiKey Part Number | GT25-32DS-HU/R-ND |
Manufacturer | |
Manufacturer Product Number | GT25-32DS-HU/R |
Description | CONN INLINE SOCKET HSG W/RETAIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT25-32DS-HU/R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Ether (PPE) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.00000 | ¥15.00 |
10 | ¥13.03600 | ¥130.36 |
42 | ¥12.20571 | ¥512.64 |
84 | ¥11.65131 | ¥978.71 |
252 | ¥10.54194 | ¥2,656.57 |
504 | ¥9.70974 | ¥4,893.71 |
1,008 | ¥8.32263 | ¥8,389.21 |
2,520 | ¥7.76776 | ¥19,574.76 |