GT25-8DS-HU/R | |
---|---|
DigiKey Part Number | GT25-8DS-HU/R-ND |
Manufacturer | |
Manufacturer Product Number | GT25-8DS-HU/R |
Description | CONN INLINE SOCKET HSG W/RETAIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT25-8DS-HU/R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Ether (PPE) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.68000 | ¥9.68 |
10 | ¥8.19700 | ¥81.97 |
25 | ¥7.86520 | ¥196.63 |
50 | ¥7.69780 | ¥384.89 |
156 | ¥7.36263 | ¥1,148.57 |
312 | ¥6.69327 | ¥2,088.30 |
624 | ¥6.02391 | ¥3,758.92 |
1,092 | ¥5.35468 | ¥5,847.31 |
2,652 | ¥4.85263 | ¥12,869.17 |