GT17V-10DS-HU | |
---|---|
DigiKey Part Number | H123579-ND |
Manufacturer | |
Manufacturer Product Number | GT17V-10DS-HU |
Description | CONN HSG FOR GT17 SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For GT17 Series |
Datasheet | Datasheet |
EDA/CAD Models | GT17V-10DS-HU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Housing | |
For Use With/Related Products | GT17 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.27400 | ¥122.74 |
25 | ¥11.75320 | ¥293.83 |
50 | ¥11.49200 | ¥574.60 |
100 | ¥10.96990 | ¥1,096.99 |
300 | ¥9.92537 | ¥2,977.61 |
500 | ¥9.14178 | ¥4,570.89 |
1,000 | ¥7.83585 | ¥7,835.85 |
2,500 | ¥7.31346 | ¥18,283.65 |