GT17V-10DP-DSA(70) | |
---|---|
DigiKey Part Number | H123575-ND |
Manufacturer | |
Manufacturer Product Number | GT17V-10DP-DSA(70) |
Description | CONN AUTO LAN PLUG 10POS SLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Automotive LAN Connector Plug Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GT17V-10DP-DSA(70) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 10 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Shielded | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥41.79200 | ¥1,671.68 |
80 | ¥39.80113 | ¥3,184.09 |
280 | ¥34.82600 | ¥9,751.28 |
1,000 | ¥28.85582 | ¥28,855.82 |
2,000 | ¥27.86080 | ¥55,721.60 |