GT17V-10DS-2C | |
---|---|
DigiKey Part Number | H123577-ND |
Manufacturer | |
Manufacturer Product Number | GT17V-10DS-2C |
Description | CONN INSULATOR FOR GT17 SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Insulator For GT17 Series |
Datasheet | Datasheet |
EDA/CAD Models | GT17V-10DS-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Insulator | |
For Use With/Related Products | GT17 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.75300 | ¥97.53 |
25 | ¥9.35280 | ¥233.82 |
50 | ¥9.15400 | ¥457.70 |
100 | ¥8.75660 | ¥875.66 |
300 | ¥7.96023 | ¥2,388.07 |
500 | ¥7.16420 | ¥3,582.10 |
1,000 | ¥6.36818 | ¥6,368.18 |
2,500 | ¥5.77116 | ¥14,427.90 |