GT17-8DS-HU | |
---|---|
DigiKey Part Number | H123512-ND |
Manufacturer | |
Manufacturer Product Number | GT17-8DS-HU |
Description | CONN HSG FOR GT17 SERIES |
Customer Reference | |
Detailed Description | Connector Housing For GT17 Series |
Datasheet | Datasheet |
EDA/CAD Models | GT17-8DS-HU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Housing | |
For Use With/Related Products | GT17 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.86500 | ¥128.65 |
25 | ¥12.31480 | ¥307.87 |
50 | ¥12.04040 | ¥602.02 |
100 | ¥11.49290 | ¥1,149.29 |
300 | ¥10.39800 | ¥3,119.40 |
500 | ¥9.57722 | ¥4,788.61 |
1,000 | ¥8.20898 | ¥8,208.98 |
2,500 | ¥7.66172 | ¥19,154.30 |