GT17-8DS-SC(70) | |
---|---|
DigiKey Part Number | H123514-ND |
Manufacturer | |
Manufacturer Product Number | GT17-8DS-SC(70) |
Description | CONN SHD PLATE FOR GT17 INSULATR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Shielding Plate, Bottom For GT17 Insulators |
Datasheet | Datasheet |
EDA/CAD Models | GT17-8DS-SC(70) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Shielding Plate, Bottom | |
For Use With/Related Products | GT17 Insulators | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥14.60510 | ¥1,460.51 |
300 | ¥13.21430 | ¥3,964.29 |
500 | ¥12.17102 | ¥6,085.51 |
1,000 | ¥10.43227 | ¥10,432.27 |
2,500 | ¥9.73678 | ¥24,341.95 |
5,000 | ¥9.24994 | ¥46,249.70 |