GT17VB-8DP-DS | |
---|---|
DigiKey Part Number | H126174-ND |
Manufacturer | |
Manufacturer Product Number | GT17VB-8DP-DS |
Description | CONN AUTO LAN PLUG 8POS SLD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Automotive LAN Connector Plug Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GT17VB-8DP-DS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Automotive LAN Connector | |
Number of Positions | 8 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.79200 | ¥237.92 |
25 | ¥22.53440 | ¥563.36 |
50 | ¥22.01040 | ¥1,100.52 |
100 | ¥20.96290 | ¥2,096.29 |
250 | ¥18.45300 | ¥4,613.25 |