FX8C-80P-SV6(71) | |
---|---|
DigiKey Part Number | H126155-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV6(71) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV6(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 11mm, 16mm | |
Height Above Board | 0.427" (10.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥34.81800 | ¥348.18 |
25 | ¥32.98040 | ¥824.51 |
40 | ¥32.21325 | ¥1,288.53 |
126 | ¥30.67992 | ¥3,865.67 |
252 | ¥26.84508 | ¥6,764.96 |
504 | ¥26.07802 | ¥13,143.32 |
1,008 | ¥22.24304 | ¥22,420.98 |
2,520 | ¥20.70904 | ¥52,186.78 |