FX8C-80P-SV1(91) | |
---|---|
DigiKey Part Number | H11508-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-80P-SV1(91) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80P-SV1(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 11mm | |
Height Above Board | 0.214" (5.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
17 | ¥34.82412 | ¥592.01 |
34 | ¥32.98176 | ¥1,121.38 |
51 | ¥32.21471 | ¥1,642.95 |
102 | ¥30.67971 | ¥3,129.33 |
255 | ¥26.84510 | ¥6,845.50 |
510 | ¥26.07804 | ¥13,299.80 |
1,003 | ¥22.24300 | ¥22,309.73 |
2,516 | ¥20.70904 | ¥52,103.94 |