FX8C-100P-SV6(91) | |
---|---|
DigiKey Part Number | H11523-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-100P-SV6(91) |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-100P-SV6(91) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 11mm, 16mm | |
Height Above Board | 0.427" (10.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
14 | ¥37.74000 | ¥528.36 |
28 | ¥35.74357 | ¥1,000.82 |
56 | ¥34.91232 | ¥1,955.09 |
112 | ¥33.24929 | ¥3,723.92 |
252 | ¥29.09325 | ¥7,331.50 |
504 | ¥28.26188 | ¥14,243.99 |
1,008 | ¥24.10574 | ¥24,298.59 |
2,506 | ¥22.44331 | ¥56,242.93 |