FX8-120P-SV(92) | |
---|---|
DigiKey Part Number | 26-FX8-120P-SV(92)TR-ND - Tape & Reel (TR) 26-FX8-120P-SV(92)CT-ND - Cut Tape (CT) 26-FX8-120P-SV(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8-120P-SV(92) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-120P-SV(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.39000 | ¥40.39 |
10 | ¥36.70600 | ¥367.06 |
25 | ¥34.76360 | ¥869.09 |
50 | ¥33.95580 | ¥1,697.79 |
100 | ¥32.33840 | ¥3,233.84 |
250 | ¥28.29624 | ¥7,074.06 |
500 | ¥27.48774 | ¥13,743.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.44540 | ¥23,445.40 |
2,000 | ¥22.63690 | ¥45,273.80 |
3,000 | ¥21.82845 | ¥65,485.35 |