FX8-120P-SV(71) | |
---|---|
DigiKey Part Number | H126130-ND |
Manufacturer | |
Manufacturer Product Number | FX8-120P-SV(71) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-120P-SV(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.88000 | ¥35.88 |
10 | ¥32.56000 | ¥325.60 |
25 | ¥30.84240 | ¥771.06 |
40 | ¥30.12375 | ¥1,204.95 |
120 | ¥28.68983 | ¥3,442.78 |
240 | ¥25.10388 | ¥6,024.93 |
480 | ¥24.38654 | ¥11,705.54 |
960 | ¥20.80023 | ¥19,968.22 |
2,400 | ¥19.36573 | ¥46,477.75 |