FX8-120P-SV1(92) | |
---|---|
DigiKey Part Number | 26-FX8-120P-SV1(92)TR-ND - Tape & Reel (TR) 26-FX8-120P-SV1(92)CT-ND - Cut Tape (CT) 26-FX8-120P-SV1(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX8-120P-SV1(92) |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8-120P-SV1(92) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.152" (3.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.68000 | ¥306.80 |
25 | ¥29.05960 | ¥726.49 |
50 | ¥28.38300 | ¥1,419.15 |
100 | ¥27.03160 | ¥2,703.16 |
250 | ¥23.65276 | ¥5,913.19 |
500 | ¥22.97694 | ¥11,488.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.59795 | ¥19,597.95 |
2,000 | ¥18.92212 | ¥37,844.24 |
3,000 | ¥18.24635 | ¥54,739.05 |