FX4A3-20P-1.27SV(71) | |
---|---|
DigiKey Part Number | H123453-ND |
Manufacturer | |
Manufacturer Product Number | FX4A3-20P-1.27SV(71) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4A3-20P-1.27SV(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.275" (6.99mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.38000 | ¥41.38 |
10 | ¥31.63100 | ¥316.31 |
25 | ¥28.51320 | ¥712.83 |
40 | ¥27.06275 | ¥1,082.51 |
80 | ¥25.08513 | ¥2,006.81 |
230 | ¥22.41839 | ¥5,156.23 |
440 | ¥20.96709 | ¥9,225.52 |
945 | ¥19.42057 | ¥18,352.44 |
2,400 | ¥17.75170 | ¥42,604.08 |