FX4C-20S-1.27DSA(71) | |
---|---|
DigiKey Part Number | H126123-ND |
Manufacturer | |
Manufacturer Product Number | FX4C-20S-1.27DSA(71) |
Description | CONN RCPT 20POS VERT GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4C-20S-1.27DSA(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 8mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥25.03100 | ¥250.31 |
25 | ¥23.70920 | ¥592.73 |
40 | ¥23.15900 | ¥926.36 |
210 | ¥22.05581 | ¥4,631.72 |
420 | ¥19.29881 | ¥8,105.50 |
630 | ¥18.74727 | ¥11,810.78 |
1,050 | ¥15.99032 | ¥16,789.84 |
2,520 | ¥14.88759 | ¥37,516.73 |