FX4C-20S-1.27DSAL(71) | |
---|---|
DigiKey Part Number | FX4C-20S-1.27DSAL(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX4C-20S-1.27DSAL(71) |
Description | CONN RCPT 20POS VERT GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX4C-20S-1.27DSAL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm, 8mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
210 | ¥26.89433 | ¥5,647.81 |