FX20-120P-0.5SV15 | |
---|---|
DigiKey Part Number | H12043-ND |
Manufacturer | |
Manufacturer Product Number | FX20-120P-0.5SV15 |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX20-120P-0.5SV15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 25mm | |
Height Above Board | 0.520" (13.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.52000 | ¥59.52 |
10 | ¥53.79900 | ¥537.99 |
25 | ¥50.82520 | ¥1,270.63 |
50 | ¥49.58560 | ¥2,479.28 |
100 | ¥47.10620 | ¥4,710.62 |
250 | ¥42.14784 | ¥10,536.96 |
450 | ¥39.66849 | ¥17,850.82 |
950 | ¥34.70993 | ¥32,974.43 |
2,400 | ¥32.97441 | ¥79,138.58 |