FX30B-5P-3.81DSA20 | |
---|---|
DigiKey Part Number | H122204-ND |
Manufacturer | |
Manufacturer Product Number | FX30B-5P-3.81DSA20 |
Description | CONN HEADER VERT 5POS 3.81MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | FX30B-5P-3.81DSA20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.559" (14.20mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Board Lock | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 13A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 20mm | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.94000 | ¥42.94 |
35 | ¥36.90429 | ¥1,291.65 |
105 | ¥34.32867 | ¥3,604.51 |
455 | ¥29.17927 | ¥13,276.57 |
945 | ¥24.88813 | ¥23,519.28 |